Reference Only

76650-0068

Pin & Socket Connectors .062 Connector Kit Pnl Mnt Plug Recp 9P.

Manufacturer:

Mfr Part:
76650-0068

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductKits
Number of Positions9 Position
Contact GenderPin (Male), Socket (Female)
Pitch3.68 mm
Termination StyleCrimp
Mounting StylePanel
Housing MaterialNylon
Voltage Rating250 V
Current Rating5 A
Series76650
TradenameStandard .062 in
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range24 AWG to 18 AWG
Part # Aliases0766500068 766500068

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 65 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.25$81.25
$1.19$595.00
$1.11$1,110.00
$1.08$2,700.00
$1.05$5,250.00
Need more?