Reference Only

76650-0065

Pin & Socket Connectors .062 Connector Kit Pnl Mnt Plug Recp 4P.

Manufacturer:

Mfr Part:
76650-0065

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductKits
Number of Positions4 Position
Contact GenderPin (Male), Socket (Female)
Pitch3.68 mm
Termination StyleCrimp
Mounting StylePanel
Housing MaterialNylon
Voltage Rating250 V
Current Rating5 A
Series76650
PackagingBulk
TradenameStandard .062 in
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range24 AWG to 18 AWG
Part # Aliases0766500065 766500065

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 2 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 38 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.06$78.28
$2.05$512.50
$2.00$1,000.00
$1.92$1,920.00
$1.86$4,650.00
$1.81$9,050.00
Need more?