Reference Only

76650-0025

Fixed Terminal Blocks EURO TERM BLOCK KIT 5.08MM V FIXED 44PCS.

Manufacturer:

Mfr Part:
76650-0025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryFixed Terminal Blocks
Pitch5.08 mm
Current Rating15 A
Voltage Rating300 V
Wire Gauge Min12 AWG
Wire Gauge Max22 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal / Vertical
Series76650
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
TradenameEurostyle
Part # Aliases0766500025 766500025

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$34.47$103.41
$29.94$299.40
$29.38$7,345.00
Need more?
Contact Us