Reference Only

76641-0001

Obsolete
I/O Connectors 1.27MM VERT RECPT 18P THRUHOLE

Manufacturer:

Mfr Part:
76641-0001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions18 Position
Pitch1.27 mm
Voltage Rating40 V
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleSMD/SMT
Mounting AngleVertical
Series76641
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
PackagingTube
ColorBlack
Current Rating1.5 A
FeaturesCable plug connector
Flammability RatingUL 94 V-0
Housing MaterialPolymer
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameTDP
Part # Aliases0766410001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?