Reference Only

76541-0003

Power to the Board TEN60 MEZZ RECPT ASY 10P-20S.

Manufacturer:

Mfr Part:
76541-0003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating2.5 A, 60 A
Voltage Rating250 V
Number of Positions10 Power, 20 Signal
Mounting StyleThrough Hole
Termination StylePress Fit
Pitch3 mm, 2.54 mm
Series76541
PackagingTray
Contact PlatingGold
Mounting AngleVertical
Number of Rows2 Row
SubcategoryPower Connectors
Part # Aliases0765410003 765410003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.86$5,692.80
$11.60$6,124.80
$11.01$11,098.08
Need more?