Reference Only

76530-1046

Modular Connectors / Ethernet Connectors 5P 40MM IMPACT MEZZ 16 COL OPEN.

Manufacturer:

Mfr Part:
76530-1046

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryModular Connectors / Ethernet Connectors
ShieldingUnshielded
Mounting AngleVertical
Termination StyleSolder
Current Rating750 mA
Voltage Rating30 V
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
ColorBlack
Series76530
PackagingTray
Contact MaterialTin
Contact PlatingGold
Flammability RatingUL 94 V-0
Number of Positions240 Position
Pitch1.9 mm
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
TradenameImpact
Part # Aliases0765301046

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 96 / Multiples: 96)
Quantity Unit PriceExt. Price
$32.19$3,090.24
$31.29$9,011.52
Need more?
Contact Us