Reference Only

76500-1817

Hard Metric Connectors Impact RAM 4x8 Open Sn LEFT ENDWALL.

Manufacturer:

Mfr Part:
76500-1817

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHard Metric Connectors
Number of Rows12 Row
Number of Positions96 Position
Mounting StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
Pitch1.9 mm
Series76500
PackagingTray
Contact MaterialTin
Current Rating750 mA
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V
Part # Aliases0765001817

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$15.47$3,712.80
$15.18$7,286.40
Need more?
Contact Us