Reference Only

76500-1127

Hard Metric Connectors Impact 100 Ohm 4 Pair RAM R/A Header, Unguided, Dual Endwall, 10 Columns, 120 Pos., Pin Lg. 4.9mm, Plated TH Dimension 0.39mm, Lead-Free.

Manufacturer:

Mfr Part:
76500-1127

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHard Metric Connectors
Number of Rows12 Row
Number of Positions120 Position
Mounting StyleThrough Hole
Mounting AngleRight Angle
Contact PlatingGold
Pitch1.9 mm
Series76500
PackagingTray
Contact MaterialTin
Current Rating750 mA
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V
Part # Aliases0765001127

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?
Contact Us