Reference Only

76450-9607

High Speed / Modular Connectors Impact 100 Ohm 2 Pair R/A Male Header, Right Guided, Left Endwall, 16 Columns, 96 Pos., Pin Lg. 4.9mm, Plated TH Dimension 0.39mm, Lead-Free.

Manufacturer:

Mfr Part:
76450-9607

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions96 Position
Number of Rows6 Row
Pitch1.9 mm
Termination StylePress Fit
Contact PlatingGold
Series76450
PackagingTray
Contact MaterialTin
Current Rating750 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V
Part # Aliases0764509607

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 126 / Multiples: 126)
Quantity Unit PriceExt. Price
$20.26$2,552.76
$18.89$4,760.28
$18.62$9,384.48
Need more?
Contact Us