Reference Only

76291-0038

Standard Card Edge Connectors EdgeLine CoPlanar Conn., 6 Gbps, 0.75mm Pit., 1.57mm PCB Thick., 38 Pos..

Manufacturer:

Mfr Part:
76291-0038

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryStandard Card Edge Connectors
Number of Positions38 Position
Pitch0.75 mm
Mounting StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Series76291
Contact MaterialTin
Current Rating1.5 A
Housing MaterialThermoplastic
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
PackagingTray
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
TradenameEdgeLine
Voltage Rating50 V
Part # Aliases0762910038

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 384 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.66$7,165.44
Need more?
Contact Us