Reference Only
76285-1205
Hard Metric Connectors Impact 100 Ohm 6 Pair Vert. Orthogonal Header Unguided, Open Endwall, 12 Columns, 216 Pos., Pin Lg. 5.5mm, Plated TH Dimension 0.46mm, Lead-Free
Datasheet
76285-1205 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Hard Metric Connectors | |
| Number of Rows | 18 Row | |
| Number of Positions | 216 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Contact Plating | Gold | |
| Series | 76285 | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 750 mA | |
| Flammability Rating | UL 94 V-0 | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Impact | |
| Voltage Rating | 30 V | |
| Part # Aliases | 0762851205 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?