Reference Only

76285-1128

Hard Metric Connectors Impact 100 Ohm 6 Pair Vert. Orthogonal Header Unguided, Dual Endwall, 10 Columns, 180 Pos., Pin Lg. 5.5mm, Plated TH Dimension 0.39mm, Lead-Free

Manufacturer:

Mfr Part:
76285-1128

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHard Metric Connectors
Number of Rows18 Row
Number of Positions180 Position
Mounting StyleThrough Hole
Mounting AngleVertical
Contact PlatingGold
Series76285
PackagingTray
Contact MaterialTin
Current Rating750 mA
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V
Part # Aliases0762851128

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?