Reference Only

76279-0610

Hard Metric Connectors Impact 6 Pair Protective Header Cover for Vert. Header Module, 10 Column

Manufacturer:

Mfr Part:
76279-0610

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHard Metric Connectors
ProductAccessories
Number of Rows18 Row
Number of Positions0 Position
Series76279
PackagingBulk
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameImpact
Part # Aliases0762790610 762790610

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?