Reference Only

76170-5036

High Speed / Modular Connectors Impact 100 Ohm 3 Pair R/A Daughtercard Recept., Right Guided, 6 Columns, 54 Pos., Plated TH Dimension 0.39mm, Lead-Free.

Manufacturer:

Mfr Part:
76170-5036

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions54 Position
Number of Rows9 Row
Pitch1.9 mm
Termination StylePress Fit
Contact PlatingGold
Series76170
PackagingTray
Contact MaterialTin
Current Rating750 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V
Part # Aliases0761705036

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 588 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.08$4,751.04
$7.69$9,043.44
Need more?
Contact Us