Reference Only

76155-3805

High Speed / Modular Connectors Impact 100 Ohm 4 Pair Vert. Backplane Header, Left Guided, Open Endwall, 8 Columns, 96 Pos., Pin Lg. 5.5mm, Plated TH Dimension 0.46mm, Lead-Free.

Manufacturer:

Mfr Part:
76155-3805

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions96 Position
Number of Rows12 Row
Pitch1.9 mm
Termination StyleThrough Hole
Contact PlatingGold
Series76155
PackagingTray
Contact MaterialTin
Current Rating750 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V
Part # Aliases0761553805

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 240 / Multiples: 240)
Quantity Unit PriceExt. Price
$11.55$2,772.00
$11.13$5,342.40
Need more?
Contact Us
Available Regional Inventory
192 available now at ttieurope.com