Reference Only

76145-1107

High Speed / Modular Connectors Impact BP 6x10 Open pact BP 6x10 Open Sn.

Manufacturer:

Mfr Part:
76145-1107

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions180 Position
Number of Rows18 Row
Pitch1.9 mm
Termination StyleThrough Hole
Contact PlatingGold
Series76145
PackagingTray
Contact MaterialTin
Current Rating750 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V
Part # Aliases0761451107

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 392 / Multiples: 392)
Quantity Unit PriceExt. Price
$14.06$5,511.52
Need more?
Contact Us