Reference Only

76090-5002

I/O Connectors Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-1 Multi-Port Conn. w/ 2 Inner Lightpipe Ports, Elastomeric Gasket, 40 Pos., Tin (Sn) Tails

Manufacturer:

Mfr Part:
76090-5002

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
GenderJack (Female)
Number of Positions40 Position
Pitch0.8 mm
Voltage Rating120 V
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleThrough Hole
Mounting AngleRight Angle
Series76090
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorBlack
Contact MaterialHigh Performance Alloy (HPA)
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Number of Ports2 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP
Part # Aliases0760905002

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?