Reference Only

76060-1010

High Speed / Modular Connectors Impact DC 5x10 Open pact DC 5x10 Open Sn.

Manufacturer:

Mfr Part:
76060-1010

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions150 Position
Number of Rows15 Row
Pitch1.9 mm
Termination StyleSolder Pin
Contact PlatingGold
Series76060
PackagingTray
Contact MaterialTin
Current Rating750 mA
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameImpact
Voltage Rating30 V
Part # Aliases0760601010

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 210 / Multiples: 1)
Quantity Unit PriceExt. Price
$19.46$4,086.60
$18.62$4,692.24
$17.93$9,036.72
Need more?