Reference Only
76047-5003
Obsolete
I/O Connectors Small Form-factor Pluggable Plus (SFP+) Stacked 2-by-5 Multi-Port Conn. w/ 2 Outer Lightpipe Ports, EMI Metal Gasket, 200 Pos., Tin (Sn) Tails
Datasheet
76047-5003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Product | SFP Connectors | |
| Gender | Female | |
| Number of Positions | 200 Position | |
| Pitch | 0.8 mm | |
| Voltage Rating | 120 V | |
| Contact Plating | Gold | |
| Mounting Style | PCB Mount | |
| Termination Style | Through Hole | |
| Mounting Angle | Right Angle | |
| Series | 76047 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Color | Black | |
| Current Rating | 500 mA | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic | |
| Number of Ports | 10 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP | |
| Part # Aliases | 0760475003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?