Reference Only

76046-5003

I/O Connectors Stacked SFP+ 2X4 con nn assy w/ tin tail.

Manufacturer:

Mfr Part:
76046-5003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductSFP Connectors
GenderFemale
Number of Positions160 Position
Pitch0.8 mm
Voltage Rating120 V
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleThrough Hole
Mounting AngleRight Angle
Series76046
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorBlack
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Number of Ports8 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP
Part # Aliases0760465003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$81.76$3,270.40
$77.24$9,268.80
Need more?
Contact Us