Reference Only

76020-5206

Obsolete
High Speed / Modular Connectors 84P 7 Row 10 Column R/A Receptacle

Manufacturer:

Mfr Part:
76020-5206

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions84 Position
Number of Rows7 Row
Termination StyleThrough Hole
Contact PlatingGold
Series76020
Contact MaterialTin
Current Rating1 A
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
Voltage Rating120 VAC/DC
Part # Aliases0760205206

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?