Reference Only

76015-1103

High Speed / Modular Connectors I-TRAC 7 ROW BP ASSY P ASSY - 10 COL OPEN.

Manufacturer:

Mfr Part:
76015-1103

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions140 Position
Number of Rows7 Row
Pitch1.85 mm
Termination StyleSolder Pin
Contact PlatingGold
Series76015
PackagingTray
Contact MaterialTin
Current Rating1 A
Housing MaterialThermoplastic (TP)
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameGbX I-Trac
Voltage Rating120 VAC/DC
Part # Aliases0760151103

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 175 / Multiples: 175)
Quantity Unit PriceExt. Price
$23.70$4,147.50
Need more?
Contact Us