Reference Only

76010-5035

High Speed / Modular Connectors IPass Vert Shell 26P Ret Fit Univ Key

Manufacturer:

Mfr Part:
76010-5035

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Termination StyleThrough Hole
Series76010
PackagingTray
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameiPass
Part # Aliases0760105035

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?