Reference Only

75900-1302

Obsolete
Automotive Connectors MX150 R/A DUAL ROW H W HEADER ASSY 4.75MM

Manufacturer:

Mfr Part:
75900-1302

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHeaders
Number of Positions20 Position
Pitch3.5 mm (0.138 in)
Mounting StyleSMD/SMT
Termination StyleSolder Pin
Contact PlatingGold
ColorBlack
Series75900
PackagingTube
Contact GenderPin (Male)
Contact MaterialTin
Current Rating17 A
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing6 mm
SubcategoryAutomotive Connectors
TradenameMX150
TypePin Strip
Voltage Rating500 VDC
Part # Aliases0759001302

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?