Reference Only
75888-6000
High Speed / Modular Connectors VHDM POWER MODULE 6ROW VT 30AU.
Datasheet
75888-6000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Product | Contacts | |
| Number of Positions | 2 Position | |
| Number of Rows | 6 Row | |
| Pitch | 6 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | 75888 | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 10 A | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | VHDM | |
| Voltage Rating | 120 VAC/DC | |
| Part # Aliases | 0758886000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.65 | $15,975.00 |
Need more?