Reference Only

75861-4204

High Speed / Modular Connectors GbX 2-Pair L-Series 25-Col Right BP Assy

Manufacturer:

Mfr Part:
75861-4204

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions125 Position
Number of Rows5 Row
Pitch1.85 mm
Termination StyleThrough Hole
Contact PlatingGold
Series75861
PackagingTube
Contact MaterialHigh Performance Alloy (HPA)
Current Rating1 A
Housing MaterialThermoplastic (TP)
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameGbX
Voltage Rating120 VAC/DC
Part # Aliases0758614204

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?