Reference Only

75854-4535

High Speed / Modular Connectors GBX 4PR L-SERIES 5 COL RIGHT

Manufacturer:

Mfr Part:
75854-4535

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions55 Position
Number of Rows11 Row
Pitch1.85 mm
Termination StyleThrough Hole
Contact PlatingGold
Series75854
Contact MaterialCopper Alloy
Current Rating1 A
Housing ColorGray
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 105 C
Mounting AngleStraight
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameGbX
Voltage Rating120 V
Part # Aliases758544535 0758544535

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?