Reference Only
75800-0001
Obsolete
AMC / AMC B+ Connectors AMC.0 B+ 170 CIRCUIT ADVANCED MEZZ. CARD
Datasheet
75800-0001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | AMC / AMC B+ Connectors | |
| Number of Positions | 170 Position | |
| Mounting Angle | Right Angle | |
| Mounting Style | Through Hole | |
| Contact Plating | Tin | |
| Series | 75800 | |
| Contact Material | High Performance Alloy (HPA) | |
| Housing Material | Thermoplastic | |
| Packaging | Tray | |
| Product Type | AMC / AMC B+ Connectors | |
| Subcategory | Card Edge Connectors | |
| Part # Aliases | 0758000001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?