Reference Only

75784-0209

High Speed / Modular Connectors i-Pass Vert Assy 50c kt Plt 1 Ret Dual

Manufacturer:

Mfr Part:
75784-0209

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions50 Position
Number of Rows2 Row
Pitch0.8 mm
Termination StyleSMD/SMT
Contact PlatingGold
Series75784
PackagingReel
Contact MaterialTin
Current Rating500 mA
Housing MaterialThermoplastic
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameiPass
Voltage Rating30 V
Part # Aliases0757840209

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?