Reference Only

75734-5003

Obsolete
I/O Connectors Small Form-factor Pluggable (SFP) Stacked 2-by-5 Multi-Port Conn. w/ 2 Outer Lightpipes, w/ Press-fit PC Tails, 200 Pos., Lead-Free

Manufacturer:

Mfr Part:
75734-5003

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
Number of Positions200 Position
Pitch0.8 mm
Voltage Rating30 V
Contact PlatingGold
Mounting StyleThrough Hole
Termination StyleThrough Hole
Mounting AngleRight Angle
Series75734
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorClear (Blue Tint)
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing MaterialPolycarbonate (PC)
Number of Ports10 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP
Part # Aliases0757345003

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?