Reference Only

75710-3108

Obsolete
High Speed / Modular Connectors I-TRAC 8COL LEFT GD 11R DCARD ASSY KEY A

Manufacturer:

Mfr Part:
75710-3108

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions176 Position
Number of Rows11 Row
Termination StyleThrough Hole
Contact PlatingGold
Series75710
PackagingTray
Contact MaterialTin
Current Rating1 A
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameGbX I-Trac
Voltage Rating120 VAC/DC
Part # Aliases0757103108

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?