Reference Only

75710-1008

High Speed / Modular Connectors i-trac dcard assy 8c d assy 8col open tin.

Manufacturer:

Mfr Part:
75710-1008

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions176 Position
Number of Rows11 Row
Pitch3.7 mm
Termination StyleSolder Pin
Contact PlatingGold
Series75710
PackagingTray
Contact MaterialTin
Current Rating1 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 55 C
Mounting AngleRight Angle
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameGbX I-Trac
Voltage Rating120 VAC/DC
Part # Aliases0757101008

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$33.62$2,017.20
$32.02$3,842.40
$31.22$9,366.00
Need more?
Contact Us