Reference Only

75705-1813

High Speed / Modular Connectors I-TRAC BP ASSY - 8 C SSY - 8 COL LEFT END

Manufacturer:

Mfr Part:
75705-1813

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions176 Position
Number of Rows11 Row
Pitch1.85 mm
Termination StyleThrough Hole
Contact PlatingGold
Series75705
PackagingTray
Contact MaterialTin
Current Rating1 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameGbX I-Trac
Voltage Rating120 VAC/DC
Part # Aliases0757051813

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?