Reference Only

75705-1602

High Speed / Modular Connectors I-TRAC BP ASSY - 6 C Y - 6 COL OPEN - TIN.

Manufacturer:

Mfr Part:
75705-1602

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions132 Position
Number of Rows11 Row
Pitch1.85 mm
Termination StyleThrough Hole
Contact PlatingGold
Series75705
PackagingTray
Contact MaterialTin
Current Rating1 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameGbX I-Trac
Voltage Rating120 VAC/DC
Part # Aliases0757051602

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 96 / Multiples: 96)
Quantity Unit PriceExt. Price
$15.14$1,453.44
$14.19$4,086.72
$13.75$7,920.00
Need more?
Contact Us