Reference Only

75568-5056

Power to the Board ASSY PLUG 56 CKT SI GNAL MODULE

Manufacturer:

Mfr Part:
75568-5056

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating3 A
Voltage Rating50 V
Number of Positions56 Position
Mounting StyleThrough Hole
Termination StyleThrough Hole
Pitch2.5 mm
Maximum Operating Temperature+ 105 C
Series75568
PackagingTray
TradenameEXTreme PowerMass
Contact MaterialTin
Contact PlatingGold
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows8 Row
SubcategoryPower Connectors
Part # Aliases0755685056

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?