Reference Only

75561-5101

Power to the Board Over Mold Assembly I Blade 40Amp Plug

Manufacturer:

Mfr Part:
75561-5101

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating40 A
Voltage Rating450 V
Number of Positions2 Position
Mounting StyleThrough Hole
Termination StyleThrough Hole
Pitch3 mm
Maximum Operating Temperature+ 105 C
Series75561
PackagingTray
TradenameEXTreme PowerMass
Contact MaterialTin
Contact PlatingGold
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows2 Row
SubcategoryPower Connectors
Part # Aliases0755615101

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?