Reference Only

75556-5001

Power to the Board OVER MOLD ASSY LONG BLADE 150 AMP PLUG.

Manufacturer:

Mfr Part:
75556-5001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Current Rating150 A
Voltage Rating600 V
Number of Positions1 Position
Mounting StyleThrough Hole
Termination StyleThrough Hole
Maximum Operating Temperature+ 105 C
Series75556
PackagingTray
TradenameEXTreme PowerMass
Contact MaterialTin
Contact PlatingGold
Minimum Operating Temperature- 40 C
Mounting AngleRight Angle
Number of Rows1 Row
SubcategoryPower Connectors
Part # Aliases0755565001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 288 / Multiples: 96)
Quantity Unit PriceExt. Price
$8.01$2,306.88
$7.84$4,515.84
$7.58$8,004.48
Need more?
Contact Us