Reference Only
75556-5000
Power to the Board Power Plug 150 amp 0 amp (single blade).
Datasheet
75556-5000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 150 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 1 Power | |
| Mounting Style | Through Hole | |
| Termination Style | Solder | |
| Pitch | 3.18 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 75556 | |
| Packaging | Tray | |
| Tradename | EXTreme PowerMass | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0755565000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 288 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.43 | $2,427.84 | |
| $8.10 | $4,665.60 | |
| $7.89 | $8,331.84 |
Need more?