Reference Only
75556-1511
Power to the Board PDSR 150 AMP PLUG W/PEG.
Datasheet
75556-1511 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Current Rating | 150 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 1 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Through Hole | |
| Maximum Operating Temperature | + 105 C | |
| Series | 75556 | |
| Packaging | Tray | |
| Tradename | EXTreme PowerMass | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0755561511 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 192 / Multiples: 96)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.76 | $2,065.92 | |
| $10.63 | $6,122.88 | |
| $10.28 | $10,855.68 |
Need more?