Reference Only
75545-5000
Power to the Board Assy Recep 80 Amp M Amp Module Tin Tails.
Datasheet
75545-5000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 40 A | |
| Voltage Rating | 450 V | |
| Number of Positions | 2 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 3.33 mm | |
| Maximum Operating Temperature | + 105 C | |
| Product | Receptacles | |
| Series | 75545 | |
| Packaging | Tray | |
| Tradename | EXTreme PowerMass | |
| Contact Plating | Gold | |
| Housing Material | Thermoplastic (TP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Vertical | |
| Number of Rows | 2 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 0755455000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,350 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.78 | $6,453.00 |
Need more?