Reference Only

75477-5001

I/O Connectors Stacked SFP 2x6 Asse 2x6 Assembly w/o LP.

Manufacturer:

Mfr Part:
75477-5001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductSFP Connectors
GenderFemale
Number of Positions240 Position
Pitch0.8 mm
Voltage Rating120 V
Contact PlatingGold
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
Series75477
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorBlack
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Product TypeI/O Connectors
SubcategoryI/O Connectors
Part # Aliases0754775001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 24 / Multiples: 1)
Quantity Unit PriceExt. Price
$135.82$3,259.68
$131.17$6,296.16
Need more?