Reference Only

75465-0503

High Speed / Modular Connectors GBX BPLANE 4PR L-SER RIES 5 COL OPEN ASSY

Manufacturer:

Mfr Part:
75465-0503

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions55 Position
Number of Rows11 Row
Pitch1.85 mm
Termination StyleThrough Hole
Contact PlatingGold
Series75465
PackagingTray
Contact MaterialHigh Performance Alloy (HPA)
Current Rating1 A
Housing MaterialThermoplastic
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameGbX
Voltage Rating120 VAC/DC
Part # Aliases0754650503

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?