Reference Only
75433-0103
High Speed / Modular Connectors GbX 3-Pair 10-Col. O Open End BP Assembly
Datasheet
75433-0103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | High Speed / Modular Connectors | |
| Number of Positions | 60 Position | |
| Number of Rows | 6 Row | |
| Pitch | 1.85 mm | |
| Termination Style | Through Hole | |
| Contact Plating | Gold | |
| Series | 75433 | |
| Packaging | Tube | |
| Contact Material | High Performance Alloy (HPA) | |
| Current Rating | 1 A | |
| Housing Material | Thermoplastic | |
| Mounting Angle | Vertical | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | GbX | |
| Voltage Rating | 120 VAC/DC | |
| Part # Aliases | 0754330103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tube
Pricing not available for this package type
Need pricing?