Reference Only

75319-2025

Obsolete
IC & Component Sockets LGA 775 CKT SOCKET LGA 775 CKT SOCKET

Manufacturer:

Mfr Part:
75319-2025

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryIC & Component Sockets
ProductLGA Sockets
Number of Positions775 Position
Number of Rows29 Row
Pitch1.09 mm
Termination StyleSMD/SMT
Contact PlatingGold
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 91 C
Series75319
Contact MaterialStainless Steel
Current Rating800 mA
Flammability RatingUL 94 V-0
Housing MaterialThermoplastic
Mounting StyleSMD/SMT
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Voltage Rating30 VDC
Part # Aliases0753192025

Export and Environmental Classification

AttributeDescription
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?