Reference Only

75235-0107

High Speed / Modular Connectors GBX BACKPLANE 4 Pair 10 Col Open 3.55 mm

Manufacturer:

Mfr Part:
75235-0107

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions80 Position
Number of Rows8 Row
Pitch1.85 mm
Contact PlatingGold
Series75235
PackagingTray
Current Rating1 A
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameGbX
Voltage Rating120 VAC/DC
Part # Aliases0752350107

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?