Reference Only

75199-1011

High Speed / Modular Connectors VHDM Lite 8R 10C Shi Shield End BP 4.75mm

Manufacturer:

Mfr Part:
75199-1011

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions80 Position
Number of Rows8 Row
Pitch2 mm
Termination StyleThrough Hole
Contact PlatingGold
Series75199
PackagingTube
Contact MaterialTin
Current Rating3 A
Housing MaterialThermoplastic (TP)
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameVHDM Lite
Voltage Rating120 VAC/DC
Part # Aliases0751991011

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?