Reference Only

75198-2513

High Speed / Modular Connectors VHDM Lite 8R 25C Sig Signal End BP 4.25mm

Manufacturer:

Mfr Part:
75198-2513

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions200 Position
Number of Rows8 Row
Pitch2 mm
Termination StyleThrough Hole
Contact PlatingGold
Series75198
PackagingTube
Contact MaterialTin
Current Rating3 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameVHDM Lite
Voltage Rating120 VAC/DC
Part # Aliases0751982513

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?