Reference Only

75150-6001

Obsolete
IC & Component Sockets

Manufacturer:

Mfr Part:
75150-6001

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryIC & Component Sockets
ProductLGA Sockets
Number of Positions251 Position
Pitch1 mm
Termination StyleSMD/SMT
Contact PlatingGold
Minimum Operating Temperature- 10 C
Maximum Operating Temperature+ 65 C
Series75150
Contact MaterialGold
Current Rating800 mA
Housing MaterialThermoplastic
Mounting StyleSMD/SMT
Product TypeIC & Component Sockets
SubcategoryIC & Component Sockets
Voltage Rating30 V
Part # Aliases0751506001

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?