Reference Only

75117-1118

High Speed / Modular Connectors VHDM 8R DC Stkr 10 C tkr 10 Col 18mm 50Au.

Manufacturer:

Mfr Part:
75117-1118

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHigh Speed / Modular Connectors
Number of Positions80 Position
Number of Rows8 Row
Pitch2 mm
Termination StyleThrough Hole
Contact PlatingGold
Series75117
PackagingTube
Contact MaterialCopper-Nickel-Silicon, High Performance Alloy (HPA)
Current Rating3 A
Housing MaterialThermoplastic (TP)
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 55 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors
TradenameVHDM
Voltage Rating120 VAC/DC
Part # Aliases0751171118

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 60 / Multiples: 60)
Quantity Unit PriceExt. Price
$140.29$8,417.40
Need more?
Contact Us