74960-0072 Molex

74960-0072

Obsolete
I/O Connectors

Manufacturer:

Mfr Part:
74960-0072

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions72 Position
Pitch1.27 mm
Voltage Rating40 V
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSolder Tab
Mounting AngleRight Angle
Series74960
ColorBlack
Contact MaterialCopper Alloy
Current Rating1.5 A
Product TypeI/O Connectors
SubcategoryI/O Connectors
TradenameTDP

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?